
64-position, 2-row DIP IC socket featuring straight, through-hole mounting. Constructed with a polysulfone insulator and glass body material, it offers a 2.54mm pitch and 22.86mm row spacing. Contacts are made of copper with gold plating, rated for 1A current and 1kV voltage. Operating temperature range is -55°C to 150°C, with a UL94 V-0 flammability rating.
3M 264-4493-00-0602J technical specifications.
| Body Material | Glass, Polysulfone |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 33mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polysulfone |
| Lead Free | Lead Free |
| Length | 112.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Connector, Through Hole |
| Number of Contacts | 64 |
| Number of Poles | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 22.86mm |
| Series | Textool™ |
| Termination | Through Hole |
| Voltage Rating | 1kV |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 264-4493-00-0602J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.