This 64-position SCSI connector features a gold-plated contact finish and a copper contact material. It has a current rating of 1A and operates within a temperature range of -55°C to 150°C. The connector is lead free and compliant with UL94 V-0 flammability rating. It is available in a package quantity of 10 and has a pitch of 2.54mm.
3M 264-4493-19-0602J technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 43.2mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 100.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Package Quantity | 10 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Textool™ |
| Termination | Wire Wrap |
| Width | 6.9mm |
| RoHS | Compliant |
No datasheet is available for this part.