3M Double Coated Tape 993 is a thin, double-sided adhesive tape featuring 3M High Performance Acrylic Adhesive 200MP. It consists of a 0.5 mil polyester film carrier coated on both sides with 2.0 mil of adhesive, providing excellent shear strength, temperature resistance, and chemical resistance. This product is frequently used for membrane switch attachment, graphic nameplates, and general industrial bonding to high surface energy plastics and metals.
Sign in to ask questions about the 3M 2849993 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 2849993 technical specifications.
| Adhesive Type | 200MP High Performance Acrylic |
| Carrier Material | Polyester (PET) |
| Total Tape Thickness | 0.13mm |
| Short Term Temperature Resistance | 204°C |
| Long Term Temperature Resistance | 149°C |
| Liner Type | 58# Polycoated Kraft Paper |
| RoHS | Compliant |
| Halogen Free | Yes (per IEC 61249-2-21) |
Download the complete datasheet for 3M 2849993 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.