
This 90-position 2-row through hole connector has a current rating of 1A and operates between -55°C and 150°C. It is made with copper contacts plated with gold and features a gold mating finish. The connector is lead free and meets UL94 V-0 flammability standards. It is made from polysulfone insulation material and has a straight orientation with a pitch of 1.78mm and a row spacing of 22.86mm.
Sign in to ask questions about the 3M 290-1294-00-3302J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 290-1294-00-3302J technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 31.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polysulfone |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.78mm |
| RoHS Compliant | Yes |
| Row Spacing | 22.86mm |
| Series | Textool™ |
| Termination | Solder |
| Weight | 1.5lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 290-1294-00-3302J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.