
3M 2C2A-505-ISG technical specifications.
| Package/Case | 505 |
| Inside Diameter | 8inch |
| Length | 27.5inch |
| Package Quantity | 1 |
| Series | 2C2 |
| RoHS | Compliant |
Download the complete datasheet for 3M 2C2A-505-ISG to view detailed technical specifications.
No datasheet is available for this part.