2D2C-505# 3M(TM) Pressurized Closure System 2-Type 505 Cover
Checking distributor stock and pricing after the page loads.
3M 2D2C-505-ISG technical specifications.
| Package/Case | 505 |
| Inside Diameter | 9.5inch |
| Length | 44.5inch |
| Package Quantity | 1 |
| Series | 2D2 |
| RoHS | Compliant |
No datasheet is available for this part.