
The 3M VHB 4950 adhesive tape is a 15foot long, 0.045inch thick, white tape with a maximum operating temperature of 93°C and a minimum operating temperature of 200°C. It is packaged individually in a roll. The tape is part of the VHB 4950 series.
Sign in to ask questions about the 3M 3-5-4950 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3-5-4950 technical specifications.
| Color | White |
| Length | 15foot |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | 200°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | VHB™ 4950 |
| Thickness | 0.045inch |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 3-5-4950 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.