3M 3-5-5453 technical specifications.
| Color | Brown |
| Max Operating Temperature | 400°C |
| Min Operating Temperature | -100°C |
| Packaging | Roll |
| Series | 5453 |
| Thickness | 0.208mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 3-5-5453 to view detailed technical specifications.
No datasheet is available for this part.