
This 1A female connector features a gold-plated copper body and contacts, with a maximum operating temperature range of -55°C to 150°C. It is lead-free and suitable for use in a variety of applications. The connector is packaged in bulk quantities of 1000 units.
3M 300-6300-CNA-0002B technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Package/Case | 300 |
| Color | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 300-6300-CNA-0002B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
