3M 3001115 technical specifications.
| Package/Case | Metal |
| Height | 15inch |
| Lead Free | Lead Free |
| Material | Metal |
| Package Quantity | 100 |
| Series | SCC 1000 ZipTop™ |
| Thickness | 15inch |
| Weight | 5.1lb |
| Width | 11inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 3001115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
