This 6-position right angle male pin header features a current rating of 1A and a pitch of 2.54mm. It is designed for through hole mount and has a black housing. The header is lead free and RoHS compliant. The header is available in a package quantity of 1000 pieces in bulk packaging.
3M 30306-5002HB technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 13.26mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 303 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 30306-5002HB to view detailed technical specifications.
No datasheet is available for this part.