
Straight shrouded header with 6 positions and 2 rows, featuring a 2.54mm pitch. Male pin contacts are brass with gold plating, rated for 1A current and a mating length of 0.236 inches. The black housing is designed for through-hole mounting with solder termination, operating within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 30306-6002HB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 30306-6002HB technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 8.78mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 303 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 30306-6002HB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
