10-position, 2-row shrouded header with a 2.54mm pitch. Features male pin contacts with gold plating and a 1A current rating. Designed for right-angle, side-entry, through-hole mounting with solder termination. Operating temperature range from -55°C to 105°C. Black housing and contacts, brass contact material.
3M 30310-5002HB technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 13.26mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 303 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 30310-5002HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.