
Straight, through-hole shrouded header with 14 positions and 2 rows on a 2.54mm pitch. Features male pin contacts made of brass with gold plating for mating and a 2.79mm lead length. The black PBT housing offers UL94 V-0 flammability rating and operates within a -55°C to 105°C temperature range, supporting a maximum current of 1A.
3M 30314-6002HB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 5.99mm |
| Contact Plating | Gold |
| Contact Post Length | 2.79mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 8.78mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Lead Length | 2.79mm |
| Length | 25.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 303 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 30314-6002HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
