
20-position, 2-row shrouded header with straight, through-hole mounting and solder termination. Features gold-plated brass male pin contacts with a 2.54mm pitch and 0.1-inch row spacing. Operates within a temperature range of -55°C to 105°C, with a current rating of 1A. The black PBT housing is UL94 V-0 flammability rated and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 30320-6002HB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 30320-6002HB technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 8.78mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 33mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 303 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 30320-6002HB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
