
26-position, 2-row shrouded header with male pin contacts and a 2.54mm pitch. Features brass contacts with gold plating and a 0.236-inch mating length. Right-angle, through-hole mount design with a black housing. Rated for 1A maximum current and operates between -55°C and 105°C. Lead-free and RoHS compliant.
3M 30326-5002HB technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold |
| Contact Post Length | 2.79mm |
| Contact Type | Male Pin |
| Depth | 13.26mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 2.79mm |
| Length | 40.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 303 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 30326-5002HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
