34 position, 2-row shrouded header with a 2.54mm pitch and right-angle orientation for through-hole mounting. Features gold-plated brass male pin contacts with a mating length of 5.99mm and a contact post length of 2.79mm. The PBT insulation material and black housing ensure a UL94 V-0 flammability rating. Rated for a maximum current of 1A and operating temperatures from -55°C to 105°C, this lead-free and RoHS compliant component is designed for board-to-board interconnect applications.
3M 30334-5002HB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 5.99mm |
| Contact Plating | Gold |
| Contact Post Length | 2.79mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 13.46mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 303 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 30334-5002HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
