Conn Shrouded Header HDR 36 POS 2.54mm Solder RA Thru-Hole
3M 30336/5002HB technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 36 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 1A |
| Height | 8.78mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M 30336/5002HB to view detailed technical specifications.
No datasheet is available for this part.