Right-angle shrouded header with 40 positions and 2 rows, featuring a 2.54mm pitch. Male pin contacts made of brass with gold plating and a mating length of 0.236 inches ensure reliable connectivity. The black PBT insulation material offers a UL94 V-0 flammability rating. Designed for through-hole mounting with a maximum current rating of 1A.
3M 30340-5002HB technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 13.46mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 303 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 30340-5002HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.