
Board connector featuring 50 positions across 2 rows with a 2.54mm (0.1 inch) pitch. This male receptacle offers straight orientation and through-hole mounting. Contacts are brass with gold plating, designed for solder termination with a 2.79mm lead length. Rated for a maximum current of 1A, the connector has a black housing and is RoHS compliant.
3M 30350-6002HB technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold |
| Contact Post Length | 2.79mm |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 8.78mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 2.79mm |
| Max Current Rating | 1A |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 303 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 30350-6002HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.