Grounding system designed for dual wrist strap connectivity. Features a 3.05-meter cord with a 3-meter lead for flexible placement. Offers standard mounting and strap termination for secure attachment. This lead-free component ensures reliable static discharge.
3M 3042 technical specifications.
| Cord Length | 3.05m |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Mount | Standard |
| Termination | Strap |
| RoHS | Compliant |
Download the complete datasheet for 3M 3042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.