Lug Terminal (4/0)AWG Copper 131mm Tin Carton
3M 31145 technical specifications.
| Color | Violet |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Scotchlok™ 31100 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.