Sign in to ask questions about the 3M 31156 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 31156 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Length | 146.1mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Scotchlok™ 31100 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for 3M 31156 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.