
This electrical Kapton tape from 3M features a polyvinyl body and a black color. It has a maximum operating temperature of 105°C and a minimum operating temperature of -18°C. The tape is designed for cable mount applications and has a sensing distance of 3m. It is approved by UL and CSA and has a thickness of 0.17mm.
3M 33+SUPER-3/4X66FT technical specifications.
| Approvals | UL, CSA |
| Body Material | Polyvinyl |
| Color | Black |
| Lead Length | 3m |
| Length | 3m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -18°C |
| Mount | Cable |
| Sensing Distance | 3m |
| Thickness | 0.17mm |
| Type | Electrical |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 33+SUPER-3/4X66FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
