10-conductor flat cable featuring 28AWG stranded copper conductors and 1.27mm pitch. Insulated with PVC and jacketed in polyvinyl, this unshielded cable offers a 300V voltage rating and operates within a -20°C to 105°C temperature range. The 30.48m (100ft) roll is UL VW-1 flammability rated and lead-free.
Checking distributor stock and pricing after the page loads.
3M 3302/10 100 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Multiple |
| Conductor Material | Copper |
| Depth | 12.7mm |
| Flammability Rating | UL VW-1 |
| Impedance | 105R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Positions | 10 |
| Package Quantity | 10 |
| Packaging | Roll |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 3302 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 1.71lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
No datasheet is available for this part.