10-conductor flat cable, 28AWG stranded copper conductors, featuring PVC insulation and jacket. This unshielded cable operates within a temperature range of -20°C to 105°C and is rated for 300V. With a 0.05-inch pitch and a 12.7mm width, it is supplied on a 100-foot roll and meets UL VW-1 flammability standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3302/10 100SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3302/10 100SF technical specifications.
| Color | Multiple, Brown |
| Conductor Material | Copper |
| Depth | 12.7mm |
| Flammability Rating | UL VW-1 |
| Halogen Free | Not Halogen Free |
| Height | 11.43mm |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Positions | 10 |
| Packaging | Roll |
| Pitch | 0.05inch |
| Series | 3302 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 12.7mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3302/10 100SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
