
10-conductor flat cable featuring 28AWG stranded copper conductors with tin plating. This unshielded cable utilizes PVC insulation and jacket, offering a 1.27mm pitch and a 300V voltage rating. Operating temperature range is -20°C to 105°C, available on a 91.44m roll.
Sign in to ask questions about the 3M 3302/10-300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3302/10-300 technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 300 |
| Color | Multiple |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Depth | 12.7mm |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Package Quantity | 1 |
| Packaging | Roll |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.042inch |
| Ribbon Width | 0.5inch |
| RoHS Compliant | Yes |
| Series | 3302 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for 3M 3302/10-300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
