
This 10-conductor cable features a 28AWG conductor material of copper, with insulation and jacket material also made of PVC. It is available in bulk packaging and has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The cable is unshielded and has a stranding of 7 x 36, making it suitable for a variety of applications.
3M 3302/10-CUT-LENGTH technical specifications.
| Color | Multiple |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 3302/10-CUT-LENGTH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
