
This 300V flat cable features 10 conductors with a 28AWG wire gauge and is made from lead-free materials. It has a flammability rating of UL VW-1 and is constructed with PVC insulation. The cable is available in multiple colors and is unshielded. Operating temperatures range from -20°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3302/10300SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3302/10300SF technical specifications.
| Package/Case | 300 |
| Color | Multiple |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Positions | 10 |
| Series | 3302 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3302/10300SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.