
This 14-conductor flat cable features copper conductors, PVC insulation, and a PVC jacket. It is available in 10-unit packages and has a maximum operating temperature of 105°C. The cable is unshielded and has a 28AWG wire gauge. It is suitable for use in applications with a minimum operating temperature of -20°C.
Checking distributor stock and pricing after the page loads.
3M 3302/14-CUT-LENGTH technical specifications.
| Color | Multiple |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 14 |
| Package Quantity | 10 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |