
3M 3302/15SF technical specifications.
| Package/Case | 300 |
| Color | Multiple |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 15 |
| Package Quantity | 10 |
| Packaging | Roll |
| Series | 3302 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 7.7lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3302/15SF to view detailed technical specifications.
No datasheet is available for this part.