
WIRE AND CABLE, FLAT CABLE, 16 CONDUCTOR(S), 28AWG, 300V, ROHS COMPLIANT
3M 3302/16 technical specifications.
| Approvals | UL |
| Capacitance | 42.3pF |
| Package/Case | 300 |
| Color | Multiple |
| Conductor Material | Copper |
| Impedance | 105R |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 16 |
| Number of Cores | 16 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7X36 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex, Ribbon, Flat |
| RoHS | Compliant |
No datasheet is available for this part.
