
Flat Cable Polyvinyl Chloride 16Conductors 28AWG 300V 30.48m Roll
Checking distributor stock and pricing after the page loads.
3M 3302/16 100 technical specifications.
| Color | Multiple |
| Conductor Material | Copper |
| Depth | 20.32mm |
| Insulation Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 16 |
| Packaging | Roll |
| RoHS Compliant | Yes |
| Series | 3302 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |