
20-conductor, 28AWG flat cable featuring copper conductors and PVC insulation and jacket. This unshielded, bulk-packaged cable operates within a temperature range of -20°C to 105°C and is rated for 300V. The cable has a 0.05-inch pitch, 1-inch width, and 0.042-inch thickness, with each conductor exhibiting a 7 x 36 stranding. It meets UL VW-1 flammability standards and is lead-free.
Sign in to ask questions about the 3M 3302/20 300SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3302/20 300SF technical specifications.
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Positions | 20 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.042inch |
| Ribbon Width | 1inch |
| Series | 3302 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3302/20 300SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.