This 24-conductor flat flex cable features 28AWG conductors and is rated for 50V DC. It is available in multiple colors and is constructed with a copper conductor and PVC jacket. The cable is 300foot in length and is designed for cable mounting applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3302/24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3302/24 technical specifications.
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Length | 300foot |
| Mount | Cable |
| Number of Conductors | 24 |
| Number of Cores | 24 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3302/24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.