3M 3302/24SF technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 24 |
| Package Quantity | 5 |
| Radiation Hardening | No |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Weight | 18lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3302/24SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.