
Flat Cables .050 25 COND. 28AWG COLOR CODED, 1PC=1FT
Checking distributor stock and pricing after the page loads.
3M 3302/25-CUT-LENGTH technical specifications.
| Color | Multiple |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 25 |
| Package Quantity | 5 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |