30-conductor, 28AWG flat ribbon cable featuring a 0.05-inch pitch and 1.5-inch width. Constructed with copper conductors, PVC insulation, and a PVC jacket, this unshielded cable offers a temperature range of -20°C to 105°C and a 300V rating. The cable is UL VW-1 flammability rated and lead-free, supplied in a 100-foot length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3302/30 100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3302/30 100 technical specifications.
| Color | Multiple |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 30 |
| Number of Positions | 30 |
| Package Quantity | 5 |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.042inch |
| Ribbon Width | 1.5inch |
| Series | 3302 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 4.5lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3302/30 100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
