
Color-coded ribbon cable, 34 conductors, 28 AWG, featuring a 1.27mm pitch and 105 Ohm impedance. Constructed with copper conductors and PVC insulation/jacket, this unshielded flat flex cable operates between -20°C and 105°C with a 300V rating. Available in a 100-foot roll, it meets UL approvals.
3M 3302/34 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Capacitance | 46.36pF |
| Package/Case | 300 |
| Color | Multiple |
| Conductor Material | Copper |
| Depth | 43.18mm |
| Height | 1.07mm |
| Impedance | 105R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 34 |
| Number of Cores | 34 |
| Number of Ways | 34 |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 24.8lb |
| Width | 43.18mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3302/34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
