34-conductor flat cable, 28AWG, featuring tinned copper conductors with a 7 x 36 stranding. This unshielded cable operates at 300V, with a 1.27mm pitch and 105 Ohm impedance. Constructed with PVC insulation and a polyvinyl jacket, it offers a temperature range of -20°C to 105°C and a UL VW-1 flammability rating. Supplied on a 100-foot roll, this RoHS compliant cable is lead-free.
Checking distributor stock and pricing after the page loads.
3M 3302/34 100 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Multiple |
| Conductor Material | Copper |
| Depth | 43.18mm |
| Flammability Rating | UL VW-1 |
| Impedance | 105R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 34 |
| Number of Positions | 34 |
| Packaging | Roll |
| RoHS Compliant | Yes |
| Series | 3302 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 5lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
No datasheet is available for this part.