
CBL RIBN 34COND 0.050 MULTI 100
Checking distributor stock and pricing after the page loads.
3M 3302/34 100SF technical specifications.
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 34 |
| Number of Positions | 34 |
| Reach SVHC Compliant | No |
| Series | 3302 |
| Shielding | Unshielded |
| Voltage | 300V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Compliant |
