3M 3302/37 100SF technical specifications.
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 37 |
| Number of Cores | 37 |
| Package Quantity | 5 |
| Pitch | 0.05inch |
| Reach SVHC Compliant | No |
| Ribbon Thickness | 0.042inch |
| Ribbon Width | 1.85inch |
| Series | 3302 |
| Shielding | Unshielded |
| Voltage | 300V |
| Voltage Rating | 50V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3302/37 100SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.