40-conductor, 28AWG flat cable featuring copper conductors and PVC insulation and jacket. This unshielded cable operates within a temperature range of -20°C to 105°C and is rated for 300V. Supplied on a 100-foot roll, it is RoHS compliant.
3M 3302/40 100 technical specifications.
| Color | Multiple |
| Conductor Material | Copper |
| Depth | 50.8mm |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3302 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 6.03lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3302/40 100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.