
This 40-conductor cable features 26AWG wire with a flat, round construction and a voltage rating of 300V. It has a temperature range of -20°C to 105°C and is made with unshielded PVC insulation and jacket. The cable is 100 feet in length and has a conductor pitch of 0.05 inch.
3M 3306/40100 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Pitch | 0.05inch |
| Series | 3306 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 18.8lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat, Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 3306/40100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.