This 14-position rectangular connector features a 2-row configuration with a 0.1inch pitch. It is designed for through hole mounting and has a height of 8.3mm. The connector is made of copper alloy with a gold plating and has a grey housing color. It is available in bulk packaging with 350 pieces per package.
3M 3314-1002 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Height | 8.3mm |
| Housing Color | Grey |
| Length | 37.2mm |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 350 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Weight | 1.5lb |
| Width | 17.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3314-1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.