
This 6-conductor flat flex cable features a 28AWG wire/cable gauge and a 50V voltage rating. The cable has a 0.05inch pitch and is constructed with a copper and silver conductor material. The jacket material is PVC, and the cable is RoHS compliant.
Sign in to ask questions about the 3M 3319/06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3319/06 technical specifications.
| Package/Case | 300 |
| Color | Black |
| Conductor Material | Copper, Silver |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Cores | 6 |
| Pitch | 0.05inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3319/06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
