Flat Cables 6/CAB/RC/HFLX/28G/ STR/.050 /300 SF
3M 3319/06SF technical specifications.
| Package/Case | 300 |
| Color | Black |
| Conductor Material | Silver |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Series | 3319 |
| Shielding | Unshielded |
| Stranding | 19 x 40 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 9.4lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 3319/06SF to view detailed technical specifications.
No datasheet is available for this part.