9-conductor, 28AWG flat cable featuring silver conductors with a red first conductor mark. This unshielded ribbon cable offers a 0.05-inch pitch and 0.035-inch ribbon thickness, with a 0.45-inch ribbon width. Insulated and jacketed with PVC, it operates within a temperature range of -20°C to 105°C and boasts a 300V voltage rating. The cable is UL VW-1 flammability rated and is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
3M 3319/09 100 technical specifications.
| Color | Black |
| Conductor Material | Silver |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 9 |
| Number of Positions | 9 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 0.45inch |
| Series | 3319 |
| Shielding | Unshielded |
| Stranding | 19 x 40 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 1.41lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
No datasheet is available for this part.