This 10-conductor flat cable features 28AWG wire with a voltage rating of 300V. The cable is constructed with PVC insulation and is lead free. It is available in a 100ft length and is unshielded. The operating temperature range is from -20°C to 105°C.
3M 3319/10100SF technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Silver |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Series | 3319 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3319/10100SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.