This 300V flat cable features 12 conductors with a 28AWG wire gauge and a 300foot length. The cable is constructed with PVC insulation and has a UL VW-1 flammability rating. It is available in bulk packaging and has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C.
3M 3319/12300 technical specifications.
| Package/Case | 300 |
| Color | Black |
| Conductor Material | Silver |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Number of Positions | 12 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Series | 3319 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 3319/12300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.